Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0151680202-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0151680202

Description CABLE FFC 14POS 1.25MM 7"
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

14 Position FFC, FPC Cable 0.049" (1.25mm) 7.000" (177.80mm)

Documents & Media
Datasheets 15168zzzz Drawing
0151680202
Environmental Information 0151680202 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Premo-Flex 15168
Part Status Active
Cable Type FFC, FPC
Number of Conductors 14
Pitch 0.049" (1.25mm)
Length 7.000" (177.80mm)
Length - Exposed Ends 0.197" (5.00mm)
Termination Style Top on One Side, Bottom on Other, Backers on Both Sides
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 015168-0202
15168-0202
151680202

13:16:10 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.12890 $1,128.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback