Add To Favorites
Photo Not Available
0151680130 8 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97110 $971.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0151680130-ND
Copy   0151680130-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0151680130

Copy   0151680130
Description CABLE FFC 8POS 1.25MM 4"
Copy   CABLE FFC 8POS 1.25MM 4"
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)

Copy   8 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Documents & Media
Datasheets 15168zzzz Drawing
0151680130
Environmental Information 0151680130 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Premo-Flex 15168
Part Status Active
Cable Type FFC, FPC
Number of Conductors 8
Pitch 0.049" (1.25mm)
Length 4.000" (101.60mm)
Length - Exposed Ends 0.197" (5.00mm)
Termination Style Top on One Side, Bottom on Other, Backers on Both Sides
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 015168-0130
15168-0130
151680130

14:59:44 10/19/2018