0051260012 Plug for Male Matrix Strip Housing D-Type Connector 96 Position
Product Overview
Digi-Key Part Number WM2888-ND
Copy   WM2888-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0051260012

Copy   0051260012
Description PLUG 96POS SHLD VERT GOLD
Copy   PLUG 96POS SHLD VERT GOLD
Detailed Description

Plug for Male Matrix Strip Housing D-Type Connector 96 Position

Copy   Plug for Male Matrix Strip Housing D-Type Connector 96 Position
Documents & Media
Datasheets 0051260012
Environmental Information 0051260012 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Low Force Helix (LFH) 70665
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Type
Connector Type Plug for Male Matrix Strip
Number of Positions 96
Number of Rows 4
Shell Size, Connector Layout 0.075 Pitch x 0.075 Row to Row
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness 150µin (3.81µm)
Ingress Protection -
Operating Temperature -20°C ~ 80°C
Mating Cycles -
Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0051260000 - Molex, LLC | WM7268-ND DigiKey Electronics
  • 0051260000
  • Molex, LLC
  • CONN D-TYPE RCPT 96POS R/A SLDR
  • Unit Price $21.78682
  • WM7268-ND
Additional Resources
Standard Package ? 680
Other Names 0051-26-0012
51-26-0012
51260012
706652001
WM2888

09:57:59 10/17/2018