Add To Favorites
Photo Not Available
0050578604 4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.14580 $2,916.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0050578604-ND
Copy   0050578604-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0050578604

Copy   0050578604
Description SL CRP HSG SR 4POS
Copy   SL CRP HSG SR 4POS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)

Copy   4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SL 70066
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Black
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 0050-57-8604
005057-8604
50-57-8604
50578604
70066-0404

09:00:28 12/11/2018