Add To Favorites
0050348509 Pin Contact Tin Solder, PCB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24,000 0.10214 $2,451.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0050348509-ND
Copy   0050348509-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0050348509

Copy   0050348509
Description PRTD CIRCUIT LOOSE TERM
Copy   PRTD CIRCUIT LOOSE TERM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pin Contact Tin Solder, PCB

Copy   Pin Contact Tin  Solder, PCB
Documents & Media
Datasheets 0050348509
PCN Packaging 1376,1377,1973, 2273 Series 28/Apr/2015
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 1376
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Solder, PCB
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 0050-34-8509
005034-8509
1376-A(P154)L
50-34-8509
50348509

03:55:40 12/13/2018