Photo Not Available
0050304417 13 Position Receptacle, Bottom Entry Connector Through Hole
Product Overview
Digi-Key Part Number 0050304417-ND
Copy   0050304417-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0050304417

Copy   0050304417
Description CONNECTOR
Copy   CONNECTOR
Detailed Description

13 Position Receptacle, Bottom Entry Connector Through Hole

Copy   13 Position Receptacle, Bottom Entry Connector  Through Hole
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 2145
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 13
Number of Positions Loaded All
Pitch - Mating 0.156" (3.96mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insulation Color White
Insulation Height 0.449" (11.40mm)
Contact Length - Post 0.160" (4.06mm)
Operating Temperature -40°C ~ 80°C
Material Flammability Rating UL94 V-2
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Hooks
Current Rating 4A
Voltage Rating 600V
Applications Automotive, General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA), Nylon
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 42
Other Names 50-30-4417

23:14:10 9/24/2018