Photo Not Available
0050304405 2 Position Receptacle, Bottom Entry Connector Through Hole
Product Overview
Digi-Key Part Number 0050304405-ND
Copy   0050304405-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0050304405

Copy   0050304405
Description CONNECTOR
Copy   CONNECTOR
Detailed Description

2 Position Receptacle, Bottom Entry Connector Through Hole

Copy   2 Position Receptacle, Bottom Entry Connector  Through Hole
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 2145
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 2
Number of Positions Loaded All
Pitch - Mating 0.156" (3.96mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insulation Color White
Insulation Height 0.449" (11.40mm)
Contact Length - Post 0.160" (4.06mm)
Operating Temperature -40°C ~ 80°C
Material Flammability Rating UL94 V-2
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Hooks
Current Rating 4A
Voltage Rating 600V
Applications Automotive, General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA), Nylon
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 287
Other Names 50-30-4405

16:31:47 9/21/2018