Photo Not Available
0050291880 12 Position Receptacle Connector Board Edge, Through Hole, Right Angle
Product Overview
Digi-Key Part Number 0050291880-ND
Copy   0050291880-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0050291880

Copy   0050291880
Description CONN RCPT 12P 0.156 TIN EDGE MNT
Copy   CONN RCPT 12P 0.156 TIN EDGE MNT
Detailed Description

12 Position Receptacle Connector Board Edge, Through Hole, Right Angle

Copy   12 Position Receptacle Connector  Board Edge, Through Hole, Right Angle
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 2145
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.156" (3.96mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insulation Color White
Insulation Height 0.250" (6.35mm)
Contact Length - Post 0.145" (3.68mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-2
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Hooks
Current Rating 5A
Voltage Rating 600V
Applications Automotive, General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA), Nylon
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 462
Other Names 50-29-1880

02:52:50 1/22/2019