Product Overview
Digi-Key Part Number 0050290038-ND
Copy   0050290038-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0050290038

Copy   0050290038
Description CONNECTOR
Copy   CONNECTOR
Detailed Description

4 Position Receptacle Connector Board Edge, Through Hole, Right Angle

Copy   4 Position Receptacle Connector  Board Edge, Through Hole, Right Angle
Documents & Media
Datasheets KK 156 PCB Assy 2145 RA Series Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 2145
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.156" (3.96mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Insulation Color White
Insulation Height 0.308" (7.82mm)
Contact Length - Post 0.145" (3.68mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-2
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Hooks
Current Rating 5A
Voltage Rating 600V
Applications Automotive, General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA), Nylon
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 60.0µin (1.52µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,540
Other Names 50-29-0038

13:04:05 12/11/2018