Add To Favorites
Product Overview
Digi-Key Part Number 0039000181-10-W9-ND
Copy   0039000181-10-W9-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0039000181-10-W9

Copy   0039000181-10-W9
Description 10" PRE-CRIMP A2064 WHITE
Copy   10" PRE-CRIMP A2064 WHITE
Detailed Description

White 18 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)

Copy   White 18 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Mini-Fit Jr
Part Status Active
Contact End Socket to Cable (Round)
Length 10.0" (254.0mm)
Wire Gauge 18 AWG
Contact Finish Gold
Color White
Contact Finish Thickness 30.0µin (0.76µm)
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
WM18518TR-ND CONN TERM FEMALE 18-24AWG GOLD 1
A2064W-1000-ND HOOK-UP STRND 18AWG WHITE 1000' 1
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.12800 $11.28
100 0.97300 $97.30
250 0.88456 $221.14
500 0.79608 $398.04
1,000 0.70763 $707.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 0039000181-12-W9-ND
  • Description: 12" PRE-CRIMP A2064 WHITE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0039000181-11-W9-ND
  • Description: 11" PRE-CRIMP A2064 WHITE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0039000181-08-W9-ND
  • Description: 8" PRE-CRIMP A2064 WHITE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0039000181-06-W9-ND
  • Description: 6" PRE-CRIMP A2064 WHITE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0039000181-05-W9-ND
  • Description: 5" PRE-CRIMP A2064 WHITE
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: 0039000181-10-Y9-ND
  • Description: 10" PRE-CRIMP A2064 YELLOW
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0039000181-10-V9-ND
  • Description: 10" PRE-CRIMP A2064 VIOLET
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0039000181-10-S9-ND
  • Description: 10" PRE-CRIMP A2064 SLATE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0039000181-10-R9-ND
  • Description: 10" PRE-CRIMP A2064 RED
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0039000181-10-A9-ND
  • Description: 10" PRE-CRIMP A2064 ORANGE
  • Quantity Available: Value Added Item ?

19:20:39 9/20/2018