Add To Favorites
Photo Not Available
0038004901 Connector Header Through Hole 12 position 0.200" (5.08mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.96291 $770.33
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0038004901-ND
Copy   0038004901-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0038004901

Copy   0038004901
Description KK 200 POL WAFER ASSY 2599M12A9
Copy   KK 200 POL WAFER ASSY 2599M12A9
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Connector Header Through Hole 12 position 0.200" (5.08mm)

Copy   Connector Header Through Hole 12 position 0.200" (5.08mm)
Documents & Media
Datasheets 0038004901 Drawing
Environmental Information 38004901 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 2599
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.200" (5.08mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 11
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.450" (11.43mm)
Contact Length - Post 0.175" (4.45mm)
Overall Contact Length 0.750" (19.05mm)
Insulation Height 0.375" (9.53mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-2
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Other Names 0038-00-4901
003800-4901
2599M12A9
38-00-4901
38004901

15:17:47 10/20/2018