Add To Favorites
Photo Not Available
0026603119 Connector Header Through Hole, Right Angle 11 position 0.156" (3.96mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.96444 $241.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0026603119-ND
Copy   0026603119-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0026603119

Copy   0026603119
Description KK 156 HDR ASSY RTAN TIN 11POS
Copy   KK 156 HDR ASSY RTAN TIN 11POS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 11 position 0.156" (3.96mm)

Copy   Connector Header Through Hole, Right Angle 11 position 0.156" (3.96mm)
Documents & Media
Datasheets 0026603119
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 41772
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.231" (5.87mm)
Contact Length - Post 0.175" (4.45mm)
Overall Contact Length -
Insulation Height 0.130" (3.30mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 60.0µin (1.52µm)
Applications Automotive, General Purpose, Industrial, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 0026034111
  • Molex, LLC
  • KK 156 CRIMP HOUSING RAMP 11POS
  • Unit Price $0.55000
  • WM19508-ND
  • 09-50-3111 - Molex Connector Corporation | WM2109-ND DigiKey Electronics
  • 09-50-3111
  • Molex Connector Corporation
  • CONN HOUSING 11POS .156 W/RAMP
  • Unit Price $0.60000
  • WM2109-ND
  • 09-50-8113 - Molex Connector Corporation | WM2120-ND DigiKey Electronics
  • 09-50-8113
  • Molex Connector Corporation
  • CONN HOUSING 11POS .156 W/POLAR
  • Unit Price $0.69000
  • WM2120-ND
  • 09-50-8111 - Molex Connector Corporation | WM2131-ND DigiKey Electronics
  • 09-50-8111
  • Molex Connector Corporation
  • CONN HOUSING 11POS .156 W/RAMP
  • Unit Price $0.64000
  • WM2131-ND
Additional Resources
Standard Package ? 250
Other Names 0026-60-3119
002660-3119
26-60-3119
26603119
41772-0387

06:36:09 10/15/2018