Add To Favorites
Photo Not Available
0026603049 Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
950 0.27991 $265.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0026603049-ND
Copy   0026603049-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0026603049

Copy   0026603049
Description CONN HEADER R/A 4POS 3.96MM
Copy   CONN HEADER R/A 4POS 3.96MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)

Copy   Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)
Documents & Media
Datasheets 0026603049
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 41772
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.231" (5.87mm)
Contact Length - Post 0.175" (4.45mm)
Overall Contact Length -
Insulation Height 0.130" (3.30mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 60.0µin (1.52µm)
Applications Automotive, General Purpose, Industrial, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0009503041 - Molex, LLC | WM2102-ND DigiKey Electronics
  • 0009503041
  • Molex, LLC
  • CONN HOUSING 4POS .156 W/RAMP
  • Unit Price $0.22000
  • WM2102-ND
  • 0009508043 - Molex, LLC | WM2113-ND DigiKey Electronics
  • 0009508043
  • Molex, LLC
  • CONN HOUSING 4POS .156 W/POLAR
  • Unit Price $0.26000
  • WM2113-ND
  • 09-50-8041 - Molex, LLC | WM2124-ND DigiKey Electronics
  • 09-50-8041
  • Molex, LLC
  • CONN HOUSING 4POS .156 W/RAMP
  • Unit Price $0.25000
  • WM2124-ND
  • Photo Not Available
  • 0009482041
  • Molex, LLC
  • CONN RCPT 4P 0.156 TIN EDGE MNT
  • Unit Price $0.54000
  • WM24375-ND
Additional Resources
Standard Package ? 950
Other Names 0026-60-3049
002660-3049
26-60-3049
26603049
41772-0380

04:56:55 1/16/2019