Add To Favorites
Photo Not Available
0026603048 Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
950 0.27991 $265.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0026603048-ND
Copy   0026603048-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0026603048

Copy   0026603048
Description KK 156 HDR ASSY RTAN TIN 4POS
Copy   KK 156 HDR ASSY RTAN TIN 4POS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)

Copy   Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)
Documents & Media
Datasheets 0026603048
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 41772
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.234" (5.94mm)
Contact Length - Post 0.142" (3.60mm)
Overall Contact Length -
Insulation Height 0.130" (3.30mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 60.0µin (1.52µm)
Applications Automotive, General Purpose, Industrial, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0009503041 - Molex, LLC | WM2102-ND DigiKey Electronics
  • 0009503041
  • Molex, LLC
  • CONN HOUSING 4POS .156 W/RAMP
  • Unit Price $0.22000
  • WM2102-ND
  • 09-50-8041 - Molex, LLC | WM2124-ND DigiKey Electronics
  • 09-50-8041
  • Molex, LLC
  • CONN HOUSING 4POS .156 W/RAMP
  • Unit Price $0.25000
  • WM2124-ND
  • 0009508043 - Molex, LLC | WM2113-ND DigiKey Electronics
  • 0009508043
  • Molex, LLC
  • CONN HOUSING 4POS .156 W/POLAR
  • Unit Price $0.26000
  • WM2113-ND
  • Photo Not Available
  • 0009482041
  • Molex, LLC
  • CONN RCPT R/A 4POS TIN PCB
  • Unit Price $0.54000
  • WM24375-ND
Additional Resources
Standard Package ? 950
Other Names 0026-60-3048
002660-3048
26-60-3048
26603048
41772-0310

10:23:40 11/19/2018