Add To Favorites
0026481083 Connector Header Through Hole 8 position 0.156" (3.96mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.85200 $8.52
25 0.80160 $20.04
50 0.76820 $38.41
100 0.73470 $73.47
250 0.66792 $166.98
500 0.60112 $300.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM50003-08-ND
Copy   WM50003-08-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0026481083

Copy   0026481083
Description CONN BKWY HEADER 8POS STR TIN
Copy   CONN BKWY HEADER 8POS STR TIN
Detailed Description

Connector Header Through Hole 8 position 0.156" (3.96mm)

Copy   Connector Header Through Hole 8 position 0.156" (3.96mm)
Documents & Media
Datasheets 0026481083 Drawing
Product Training Modules KK Low Power and Signal Interconnect Family
Environmental Information 26481083 Cert of Compliance
Featured Product KK® Interconnect Solutions
Power Connectors
Mfg CAD Models 26-48-1083.stp
PCN Assembly/Origin Production Location 10/Apr/2018
3D Drawings 26-48-1083.pdf
Online Catalog KK 396 Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 41681
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.450" (11.43mm)
Contact Length - Post 0.172" (4.37mm)
Overall Contact Length 0.750" (19.05mm)
Insulation Height 0.360" (9.14mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 60.0µin (1.52µm)
Applications Automotive, General Purpose, Industrial, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 0026-48-1083
002648-1083
0026481083-ND
26-48-1083
26481083
WM50003-08
WM50003-1083
WM50003-1083-ND

02:25:36 10/23/2018