Add To Favorites
Photo Not Available
0025021070 Connector Header Through Hole 70 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
540 7.40326 $3,997.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0025021070-ND
Copy   0025021070-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0025021070

Copy   0025021070
Description CGRID VT SLOTTED HDR 30 SAU 70CK
Copy   CGRID VT SLOTTED HDR 30 SAU 70CK
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 70 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 70 position 0.100" (2.54mm)
Documents & Media
Datasheets 002502yyyy Drawing
Mfg CAD Models 0025021070.prt
0025021070.igs
0025021070.stp
3D Drawings 25-02-1070.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series C-Grid 70204
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 70
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.268" (6.80mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.515" (13.08mm)
Insulation Height 0.550" (13.97mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 180
Other Names 0025-02-1070
025-02-1070
25-02-1070
2502-1070
25021070
70204-0354

20:33:58 10/22/2018