Add To Favorites
Photo Not Available
0025021012 Connector Header Through Hole 12 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,160 2.60960 $5,636.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0025021012-ND
Copy   0025021012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0025021012

Copy   0025021012
Description CONN HEADER VERT 12POS 2.54MM
Copy   CONN HEADER VERT 12POS 2.54MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole 12 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 12 position 0.100" (2.54mm)
Documents & Media
Datasheets 0025021012 Drawing
Other Related Documents SL Family Roadmap
SL Family Roadmap
Environmental Information 25021012 Cert of Compliance
Mfg CAD Models 25-02-1012.stp
3D Drawings 25-02-1012.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series C-Grid 70204
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.268" (6.80mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.515" (13.08mm)
Insulation Height 0.550" (13.97mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 720
Other Names 0025-02-1012
002502-1012
25-02-1012
25021012
70204-0325

15:36:13 1/16/2019