Add To Favorites
0022286291 Connector Header Through Hole, Right Angle 29 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 0022286291-ND
Copy   0022286291-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0022286291

Copy   0022286291
Description KK 100 HDR ASSY RA BKWY 29POS
Copy   KK 100 HDR ASSY RA BKWY 29POS
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 29 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 29 position 0.100" (2.54mm)
Documents & Media
Datasheets 0022286291 Drawing
10-07 Prod Spec
Environmental Information 22286291 Cert of Compliance
Mfg CAD Models 22-28-6291.stp
3D Drawings 22-28-6291.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 42376
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 29
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.405" (10.29mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length -
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 150
Other Names 0022-28-6291
002228-6291
22-28-6291
22286291
42376-0134
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 1.14045 $1,368.54

Submit a request for quotation on quantities greater than those displayed.

19:51:06 9/22/2018