Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 0022283168-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0022283168

Description KK 100 HDR POL VERT BWR 16POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 0022283168 Drawing
10-07 Prod Spec
Environmental Information 22283168 Cert of Compliance
Mfg CAD Models 22-28-3168.stp
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK® 42225
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 16
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.540" (13.72mm)
Insulation Height 0.337" (8.56mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Additional Resources
Standard Package ? 250
Other Names 0022-28-3168
002228-3168
22-28-3168
22283168
42225-0296

18:58:21 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.13092 $2,827.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback