Add To Favorites
0022282285 Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 2.62346 $3,935.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0022282285-ND
Copy   0022282285-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0022282285

Copy   0022282285
Description CONN HEADER R/A 28POS 2.54MM
Copy   CONN HEADER R/A 28POS 2.54MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 28 position 0.100" (2.54mm)
Documents & Media
Datasheets 0022282285 Drawing
10-07 Prod Spec
Environmental Information 22282285 Cert of Compliance
Mfg CAD Models 22-28-2285.stp
HTML Datasheet 10-07 Prod Spec
10-07 Prod Spec
3D Drawings 22-28-2285.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 42226
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 28
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.135" (3.43mm)
Overall Contact Length -
Insulation Height 0.284" (7.21mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 0022-28-2285
002228-2285
22-28-2285
22282285
42226-0168

23:13:08 1/23/2019