Add To Favorites
0022282133 Connector Header Through Hole, Right Angle 13 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 0022282133-ND
Copy   0022282133-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0022282133

Copy   0022282133
Description KK 100 HDR POL RTAN 13POS
Copy   KK 100 HDR POL RTAN 13POS
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 13 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 13 position 0.100" (2.54mm)
Documents & Media
Datasheets 0022282133 Drawing
10-07 Prod Spec
Environmental Information 22282133 Cert of Compliance
Mfg CAD Models 22-28-2133.stp
3D Drawings 22-28-2133.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 42226
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 13
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length -
Insulation Height 0.284" (7.21mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 0022154134
  • Molex, LLC
  • KK 100 PCB ASSY RTAN 13 CKT TIN
  • Unit Price $0.77370
  • 0022154134-ND
Additional Resources
Standard Package ? 400
Other Names 0022-28-2133
002228-2133
22-28-2133
22282133
42226-0083
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,200 1.13918 $3,645.38

Submit a request for quotation on quantities greater than those displayed.

09:34:56 9/20/2018