Add To Favorites
0022282106 Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 0.96292 $3,370.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0022282106-ND
Copy   0022282106-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0022282106

Copy   0022282106
Description KK 100 HDR POL RTAN 10POS
Copy   KK 100 HDR POL RTAN 10POS
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Documents & Media
Datasheets 0022282106 Drawing
10-07 Prod Spec
Environmental Information 22282106 Cert of Compliance
Mfg CAD Models 22-28-2106.stp
HTML Datasheet 10-07 Prod Spec
3D Drawings 22-28-2106.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 42226
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.135" (3.43mm)
Overall Contact Length -
Insulation Height 0.284" (7.21mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 0022-28-2106
002228-2106
22-28-2106
22282106
42226-0185

21:29:02 10/18/2018