Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 0022280152-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0022280152

Description KK 100 HDR FRLK VERT 15POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole 15 position 0.100" (2.54mm)

Documents & Media
Datasheets 0022280152 Drawing
10-07 Prod Spec
Environmental Information 22280152 Cert of Compliance
Mfg CAD Models 22-28-0152.stp
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK® 42227
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 15
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.540" (13.72mm)
Insulation Height 0.337" (8.56mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Additional Resources
Standard Package ? 250
Other Names 0022-28-0152
002228-0152
22-28-0152
22280152
42227-0085

04:56:50 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.12490 $2,812.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback