Add To Favorites
0022235091 Connector Header Through Hole 9 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 0022235091-ND
Copy   0022235091-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0022235091

Copy   0022235091
Description KK 100 HDR ASSY FLK KINK 9POS
Copy   KK 100 HDR ASSY FLK KINK 9POS
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole 9 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 9 position 0.100" (2.54mm)
Documents & Media
Datasheets 0022235091 Drawing
Environmental Information 22235091 Cert of Compliance
Mfg CAD Models 22-23-5091.stp
3D Drawings 22-23-5091.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 43009
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.140" (3.56mm)
Overall Contact Length 0.560" (14.22mm)
Insulation Height 0.322" (8.18mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 60.0µin (1.52µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 650
Other Names 0022-23-5091
002223-5091
22-23-5091
22235091
A-43009-0018
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,200 0.26680 $1,387.36

Submit a request for quotation on quantities greater than those displayed.

19:41:31 9/23/2018