Add To Favorites
Photo Not Available
0022182131 13 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,458 0.96210 $1,402.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0022182131-ND
Copy   0022182131-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0022182131

Copy   0022182131
Description KK 100 PCB ASSY TOP 13POS GOLD
Copy   KK 100 PCB ASSY TOP 13POS GOLD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

13 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Copy   13 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Documents & Media
Datasheets 0022182131 Drawing
10-07 Prod Spec
Product Training Modules KK Low Power and Signal Interconnect Family
Environmental Information 22182131 Cert of Compliance
Mfg CAD Models 22-18-2131.stp
HTML Datasheet 10-07 Prod Spec
3D Drawings 22-18-2131.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 4455
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Non-Gendered
Style Board to Board or Cable
Number of Positions 13
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Insulation Color White
Insulation Height 0.311" (7.90mm)
Contact Length - Post 0.132" (3.35mm)
Operating Temperature -40°C ~ 80°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Hooks
Current Rating 2.5A
Voltage Rating 250VAC
Applications Automotive, General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA), Nylon
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,458
Other Names 0022-18-2131
002218-2131
22-18-2131
22182131
A-4455-CZ13A(208)

21:06:14 10/19/2018