Add To Favorites
Photo Not Available
0022173256 25 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
810 2.47830 $2,007.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0022173256-ND
Copy   0022173256-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0022173256

Copy   0022173256
Description CONN RCPT 25POS 0.1 GOLD PCB
Copy   CONN RCPT 25POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Gold

Copy   25 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Gold
Documents & Media
Datasheets 0022173256
10-07 Prod Spec
HTML Datasheet 10-07 Prod Spec
10-07 Prod Spec
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 4455
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Non-Gendered
Style Board to Board or Cable
Number of Positions 25
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color White
Insulation Height 0.311" (7.90mm)
Contact Length - Post 0.132" (3.35mm)
Operating Temperature -40°C ~ 80°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Hooks
Current Rating 2.5A
Voltage Rating 250VAC
Applications Automotive, General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA), Nylon
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 810
Other Names 0022-17-3256
002217-3256
22-17-3256
22173256
A-4455-BH25D(228)

21:16:37 1/22/2019