Add To Favorites
Photo Not Available
0022173240 24 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
675 2.48319 $1,676.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0022173240-ND
Copy   0022173240-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0022173240

Copy   0022173240
Description CONN RCPT 24P 0.1 GOLD EDGE MNT
Copy   CONN RCPT 24P 0.1 GOLD EDGE MNT
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold

Copy   24 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold
Documents & Media
Datasheets 0022173240
10-07 Prod Spec
HTML Datasheet 10-07 Prod Spec
10-07 Prod Spec
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 4455
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Non-Gendered
Style Board to Board or Cable
Number of Positions 24
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color White
Insulation Height 0.185" (4.70mm)
Contact Length - Post 0.132" (3.35mm)
Operating Temperature -40°C ~ 80°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Hooks
Current Rating 2.5A
Voltage Rating 250VAC
Applications Automotive, General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA), Nylon
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 675
Other Names 0022-17-3240
002217-3240
22-17-3240
22173240
A-4455-AB24A(563)

20:32:12 12/15/2018