Add To Favorites
Photo Not Available
0022162156 15 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,296 1.13145 $1,466.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0022162156-ND
Copy   0022162156-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0022162156

Copy   0022162156
Description KK 100 PCB ASSY RTAN 15POS GOLD
Copy   KK 100 PCB ASSY RTAN 15POS GOLD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

15 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold

Copy   15 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold
Documents & Media
Datasheets 0022162156
10-07 Prod Spec
HTML Datasheet 10-07 Prod Spec
10-07 Prod Spec
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 4455
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Non-Gendered
Style Board to Board or Cable
Number of Positions 15
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Insulation Color White
Insulation Height 0.185" (4.70mm)
Contact Length - Post 0.132" (3.35mm)
Operating Temperature -40°C ~ 80°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Hooks
Current Rating 2.5A
Voltage Rating 250VAC
Applications Automotive, General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA), Nylon
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,296
Other Names 0022-16-2156
002216-2156
22-16-2156
22162156
A-4455-AA15A(208)

21:18:51 12/11/2018