Add To Favorites
0022122234 Connector Header Through Hole, Right Angle 23 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.62542 $5,250.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0022122234-ND
Copy   0022122234-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0022122234

Copy   0022122234
Description CONN HEADER R/A 23POS 2.54MM
Copy   CONN HEADER R/A 23POS 2.54MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 23 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 23 position 0.100" (2.54mm)
Documents & Media
Datasheets 0022122234 Drawing
10-07 Prod Spec
Product Training Modules KK Low Power and Signal Interconnect Family
Environmental Information 22122234 Cert of Compliance
Mfg CAD Models 22-12-2234.stp
HTML Datasheet 10-07 Prod Spec
10-07 Prod Spec
3D Drawings 0022122234.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 7478
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 23
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.264" (6.70mm)
Contact Length - Post 0.141" (3.58mm)
Overall Contact Length -
Insulation Height 0.250" (6.35mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 0022-12-2234
002212-2234
22-12-2234
22122234
A-7478-23A241

14:58:27 1/16/2019