Add To Favorites
0022112056 Connector Header Through Hole 5 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.27486 $2,198.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0022112056-ND
Copy   0022112056-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0022112056

Copy   0022112056
Description CONN HEADER VERT 5POS 2.54MM
Copy   CONN HEADER VERT 5POS 2.54MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole 5 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 5 position 0.100" (2.54mm)
Documents & Media
Datasheets 0022112056
10-07 Prod Spec
HTML Datasheet 10-07 Prod Spec
10-07 Prod Spec
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 6373
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.187" (4.75mm)
Overall Contact Length 0.630" (16.00mm)
Insulation Height 0.322" (8.18mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8,000
Other Names 0022-11-2056
002211-2056
22-11-2056
22112056
A-6373-05Y241

15:50:35 1/19/2019