Add To Favorites
0022102092 Connector Header Through Hole 9 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.96236 $3,849.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0022102092-ND
Copy   0022102092-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0022102092

Copy   0022102092
Description KK 100 HDR FLAT VERT 20 AU 9POS
Copy   KK 100 HDR FLAT VERT 20 AU 9POS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Through Hole 9 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 9 position 0.100" (2.54mm)
Documents & Media
Datasheets 0022102092
10-07 Prod Spec
HTML Datasheet 10-07 Prod Spec
EDA / CAD Models 0022102092.igs
0022102092.stp
0022102092.stl
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 4030
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.435" (11.05mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.690" (17.53mm)
Insulation Height 0.130" (3.30mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 0022-10-2092
002210-2092
22-10-2092
22102092
A-4030-09B241

06:24:37 10/18/2018