Add To Favorites
0022053241 Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.18262 $2,365.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0022053241-ND
Copy   0022053241-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0022053241

Copy   0022053241
Description KK 100 HDR FRLK RTAN 24POS TIN
Copy   KK 100 HDR FRLK RTAN 24POS TIN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Documents & Media
Datasheets 0022053241 Drawing
10-07 Prod Spec
Product Training Modules KK Low Power and Signal Interconnect Family
Environmental Information 22053241 Cert of Compliance
Mfg CAD Models 22-05-3241.stp
HTML Datasheet 10-07 Prod Spec
10-07 Prod Spec
3D Drawings 0022053241.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 7478
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 24
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.264" (6.70mm)
Contact Length - Post 0.141" (3.58mm)
Overall Contact Length -
Insulation Height 0.256" (6.50mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 0022-05-3241
002205-3241
22-05-3241
22053241
A-7478-24A222

01:08:35 10/24/2018