• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0022012156-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0022012156

Description 2.54MM KK CRP TRM HSG IL W/OLRMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

15 Position Rectangular Housing Connector Receptacle Natural 0.100" (2.54mm)

Documents & Media
Datasheets 2201yyyy Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK® 6471
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Non-Gendered
Number of Positions 15
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1
Other Names 002201-2156
2201-2156
22012156

18:44:51 5/20/2018

Send Feedback