Photo Not Available
0022012086 8 Position Rectangular Housing Connector Receptacle Natural 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 0022012086-ND
Copy   0022012086-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0022012086

Copy   0022012086
Description 2.54MM KK CRP TRM HSG IL W/OLRMP
Copy   2.54MM KK CRP TRM HSG IL W/OLRMP
Detailed Description

8 Position Rectangular Housing Connector Receptacle Natural 0.100" (2.54mm)

Copy   8 Position Rectangular Housing Connector Receptacle Natural 0.100" (2.54mm)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
WM1581-ND 22-01-2081 Molex Connector Corporation Bag 20,397 - Immediate
$0.45000 1 Not applicable
Documents & Media
Datasheets 2201yyyy Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 6471
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Non-Gendered
Number of Positions 8
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 002201-2086
2201-2086
22012086

12:35:46 12/16/2018