Add To Favorites
0015917030 Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
10 4.14200 $41.42
100 3.45160 $345.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM10456CT-ND
Copy   WM10456CT-ND
Quantity Available 1,270
Can ship immediately

Factory Stock ?: 5,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0015917030

Copy   0015917030
Description SL SMT RA HDR 15 SAU 3POS
Copy   SL SMT RA HDR 15 SAU 3POS
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm)
Documents & Media
Datasheets SL Wire-to-Board System
70400 Prod Spec
00159170x0 Drawing
Other Related Documents SL Family Roadmap
Video File Molex - Product Spotlight - SL™ Modular Connectors
Environmental Information 15917030 Cert of Compliance
HTML Datasheet 70400 Prod Spec
Online Catalog SL Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SL 70634
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.215" (5.45mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyester, Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WM10456CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10456TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    5,500 - Factory Stock ?
  • Unit Price: $2.88276
  • Digi-Reel® ? : WM10456DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,270 - Immediate
    5,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:33:21 10/15/2018