Add To Favorites
0015916080 Connector Header Surface Mount 8 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number WM6889CT-ND
Copy   WM6889CT-ND
Quantity Available 10,730
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0015916080

Copy   0015916080
Description CONN HEADER 8POS DL TIN STR SMD
Copy   CONN HEADER 8POS DL TIN STR SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 8 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series C-Grid 71308
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.050" (1.27mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150.0µin (3.81µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0022552081 - Molex, LLC | WM2521-ND DigiKey Electronics
  • 0022552081
  • Molex, LLC
  • CONN HOUSING 8POS .100 DUAL
  • Unit Price $1.03000
  • WM2521-ND
  • 22-55-2082 - Molex Connector Corporation | WM6443-ND DigiKey Electronics
  • 22-55-2082
  • Molex Connector Corporation
  • CONN HOUSING DUAL ROW 8POS .100
  • Unit Price $1.19000
  • WM6443-ND
You May Also Be Interested In
  • 0015912080 - Molex Connector Corporation | WM17450-ND DigiKey Electronics
  • 0015912080
  • Molex Connector Corporation
  • CONN HEADER 8POS .100" VERT TIN
  • Unit Price $0.71000
  • WM17450-ND
Additional Resources
Standard Package ? 1
Other Names WM6889CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.30900 $23.09
100 1.97870 $197.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : WM17450-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,358 - Immediate
  • Unit Price: $0.71000
  • Tape & Reel (TR) ? : WM6889TR-ND
  • Minimum Quantity: 330
  • Quantity Available: 10,230 - Immediate
  • Unit Price: $1.62755
  • Digi-Reel® ? : WM6889DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,730 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 0015913087-ND
  • Minimum Quantity: 5,508  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.82540

20:03:58 9/19/2018