Add To Favorites
0015913083 Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
660 2.62871 $1,734.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0015913083-ND
Copy   0015913083-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0015913083

Copy   0015913083
Description CONN HEADER 8POS R/A GOLD SMD
Copy   CONN HEADER 8POS R/A GOLD SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SL 70634
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.215" (5.45mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyester, Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 660
Other Names 0015-91-3083
001591-3083
15-91-3083
15913083
70634-0077

00:09:11 11/18/2018