Add To Favorites
0015911424 Connector Header Surface Mount 42 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,160 2.46946 $5,334.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0015911424-ND
Copy   0015911424-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0015911424

Copy   0015911424
Description CONN HEADER 42POS TIN SMD
Copy   CONN HEADER 42POS TIN SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 42 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 42 position 0.100" (2.54mm)
Documents & Media
Datasheets 015-91-zzzz Drawing
71308 Series Prod Spec
71308, 30340 Pkg Drawing
Environmental Information 15911424 Cert of Compliance
Mfg CAD Models 15-91-1424.stp
3D Drawings 15-91-1424.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series C-Grid 71308
Packaging ? Tube ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 42
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.320" (8.13mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.050" (1.27mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150.0µin (3.81µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 540
Other Names 0015-91-1424
001591-1424
15-91-1424
15911424

11:10:18 10/23/2018