Add To Favorites
0015910280 Connector Header Surface Mount 28 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,240 1.18930 $3,853.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0015910280-ND
Copy   0015910280-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0015910280

Copy   0015910280
Description CONN HEADER 28POS GOLD SMD
Copy   CONN HEADER 28POS GOLD SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 28 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 28 position 0.100" (2.54mm)
Documents & Media
Datasheets 15910280
71308 Series Prod Spec
71308, 30340 Pkg Drawing
Environmental Information 15910280 Cert of Compliance
Mfg CAD Models 15-91-0280.stp
3D Drawings 15-91-0280.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series C-Grid 71308
Packaging ? Tube ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 28
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 810
Other Names 0015-91-0280
001591-0280
15-91-0280
15910280
71308-0128

06:36:01 12/15/2018