Add To Favorites
0015910228 Connector Header Surface Mount 22 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,052 1.13419 $2,327.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0015910228-ND
Copy   0015910228-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0015910228

Copy   0015910228
Description CONN HEADER 22POS GOLD SMD
Copy   CONN HEADER 22POS GOLD SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 22 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 22 position 0.100" (2.54mm)
Documents & Media
Datasheets 15910228
71308 Series Prod Spec
71308, 30340 Pkg Drawing
Environmental Information 15910228 Cert of Compliance
Mfg CAD Models 15-91-0228.stp
3D Drawings 15-91-0228.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series C-Grid 71308
Packaging ? Tube ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 22
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.320" (8.13mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,026
Other Names 0015-91-0228
001591-0228
15-91-0228
15910228

21:53:22 12/18/2018