Add To Favorites
0015800481 Connector Header Through Hole 48 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
960 7.00945 $6,729.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0015800481-ND
Copy   0015800481-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0015800481

Copy   0015800481
Description CONN HEADER VERT 48POS 2.54MM
Copy   CONN HEADER VERT 48POS 2.54MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole 48 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 48 position 0.100" (2.54mm)
Documents & Media
Datasheets 15800481
Environmental Information 0015800481 Cert of Compliance
Mfg CAD Models 15-80-0481.stp
3D Drawings 15-80-0481.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series C-Grid 70567
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 48
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.315" (8.00mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.570" (14.48mm)
Insulation Height 0.475" (12.07mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150.0µin (3.81µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 192
Other Names 0015-80-0481
001580-0481
15-80-0481
15800481
A-70567-0022

20:40:27 1/19/2019