Add To Favorites
Photo Not Available
0014604035 3 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Product Overview
Digi-Key Part Number 0014604035-ND
Copy   0014604035-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0014604035

Copy   0014604035
Description CONN IDC HEADER 3POS 26AWG GOLD
Copy   CONN IDC HEADER 3POS 26AWG GOLD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

3 Position Rectangular Receptacle Connector IDC Gold 26 AWG

Copy   3 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Documents & Media
Datasheets 0014604035
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SL 70977
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26 AWG
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,100
Other Names 0014-60-4035
001460-4035
14-60-4035
14604035
70977-0052
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 1.12563 $2,363.83

Submit a request for quotation on quantities greater than those displayed.

18:19:00 9/19/2018