Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0014601121-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0014601121

Description CONN IDC 12POS 2.54MM 28AWG TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Position Rectangular Receptacle Connector IDC Tin 28 AWG

Documents & Media
Datasheets 14-60-1xx1
SL Series Prod Spec
Other Related Documents SL Family Roadmap
Video File Molex - Product Spotlight - SL™ Modular Connectors
Environmental Information 0014601121 Cert of Compliance
Mfg CAD Models 14-60-1121.stp
HTML Datasheet SL Series Prod Spec
3D Drawings 14-60-1121.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SL™ 70400
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 12
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 28 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 150.0µin (3.81µm)
Color Black
 
Tooling
Additional Resources
Standard Package ? 510
Other Names 0014-60-1121
001460-1121
14-60-1121
14601121
70400-0396

22:40:03 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,020 1.12875 $1,151.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback