Add To Favorites
Photo Not Available
0014567120 12 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,020 1.18515 $1,208.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0014567120-ND
Copy   0014567120-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0014567120

Copy   0014567120
Description CONN IDC 12POS 2.54MM 22AWG TIN
Copy   CONN IDC 12POS 2.54MM 22AWG TIN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

12 Position Rectangular Receptacle Connector IDC Tin 22 AWG

Copy   12 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SL 70400
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 12
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 150.0µin (3.81µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 0623002950
  • Molex, LLC
  • TOOL PRESS TERM FLAT FLEX/RECT
  • Unit Price $31,500.00000
  • 0623002950-ND
  • Photo Not Available
  • 0623003000
  • Molex, LLC
  • TOOL PRESS PNEUM FLAT FLEX/RECT
  • Unit Price $45,360.00000
  • 0623003000-ND
  • Photo Not Available
  • 0622016600
  • Molex, LLC
  • TOOL PRESS TERMINATOR 22-28AWG
  • Unit Price $9,261.00000
  • 0622016600-ND
  • Photo Not Available
  • 0011200949
  • Molex, LLC
  • TOOL PRESS PNEUM RECT IDC CONN
  • Unit Price $33,075.00000
  • 0011200949-ND
Additional Resources
Standard Package ? 510
Other Names 0014-56-7120
001456-7120
14-56-7120
14567120
70400-3045

00:22:11 11/21/2018