Add To Favorites
Photo Not Available
0014562259 25 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
480 7.32898 $3,517.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0014562259-ND
Copy   0014562259-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0014562259

Copy   0014562259
Description CONN IDC 25POS 2.54MM 26AWG GOLD
Copy   CONN IDC 25POS 2.54MM 26AWG GOLD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

25 Position Rectangular Receptacle Connector IDC Gold 26 AWG

Copy   25 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SL 70400
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 25
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 26 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 0623002950
  • Molex, LLC
  • TOOL PRESS TERM FLAT FLEX/RECT
  • Unit Price $31,500.00000
  • 0623002950-ND
  • Photo Not Available
  • 0623003000
  • Molex, LLC
  • TOOL PRESS PNEUM FLAT FLEX/RECT
  • Unit Price $45,360.00000
  • 0623003000-ND
  • Photo Not Available
  • 0622016600
  • Molex, LLC
  • TOOL PRESS TERMINATOR 22-28AWG
  • Unit Price $9,261.00000
  • 0622016600-ND
  • Photo Not Available
  • 0011200949
  • Molex, LLC
  • TOOL PRESS PNEUM RECT IDC CONN
  • Unit Price $33,075.00000
  • 0011200949-ND
Additional Resources
Standard Package ? 240
Other Names 0014-56-2259
001456-2259
14-56-2259
14562259

14:33:46 11/19/2018