Add To Favorites
Photo Not Available
0014562257 25 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
480 7.32898 $3,517.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0014562257-ND
Copy   0014562257-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0014562257

Copy   0014562257
Description CONN RCPT 25POS IDC 24AWG GOLD
Copy   CONN RCPT 25POS IDC 24AWG GOLD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

25 Position Rectangular Receptacle Connector IDC Gold 24 AWG

Copy   25 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Documents & Media
Datasheets 14562257
70400 Prod Spec
Other Related Documents SL Family Roadmap
SL Family Roadmap
Video File Molex - Product Spotlight - SL Modular Connectors
Environmental Information 0014562257 Cert of Compliance
Mfg CAD Models 14-56-2257.stp
HTML Datasheet 70400 Prod Spec
70400 Prod Spec
3D Drawings 14-56-2257.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SL 70400
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 25
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 0623002950
  • Molex, LLC
  • TOOL PRESS TERM FLAT FLEX/RECT
  • Unit Price $31,500.00000
  • 0623002950-ND
  • Photo Not Available
  • 0622016600
  • Molex, LLC
  • TOOL PRESS TERMINATOR 22-28AWG
  • Unit Price $9,261.00000
  • 0622016600-ND
  • Photo Not Available
  • 0623003000
  • Molex, LLC
  • TOOL PRESS PNEUM FLAT FLEX/RECT
  • Unit Price $45,360.00000
  • 0623003000-ND
  • Photo Not Available
  • 0011200949
  • Molex, LLC
  • TOOL PRESS PNEUM RECT IDC CONN
  • Unit Price $33,075.00000
  • 0011200949-ND
Additional Resources
Standard Package ? 240
Other Names 0014-56-2257
001456-2257
14-56-2257
14562257
70400-1074

08:54:23 1/21/2019