• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0009521069-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0009521069

Description CONNECTOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Position Receptacle Connector Through Hole

Documents & Media
Datasheets KK 156 PCB ASSY 2-15 CKT 2145 Top Entry Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK® 2145
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.156" (3.96mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100µin (2.54µm)
Insulation Color White
Insulation Height 0.449" (11.40mm)
Contact Length - Post 0.189" (4.80mm)
Operating Temperature -40°C ~ 80°C
Material Flammability Rating UL94 V-2
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Hooks
Current Rating 4.5A
Voltage Rating 600V
Applications Automotive, General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA), Nylon
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 100µin (2.54µm)
 
Additional Resources
Standard Package ? 1,001
Other Names 09-52-1069

06:41:50 2/25/2018

Send Feedback