Add To Favorites
Photo Not Available
0009484051 5 Position Receptacle, Bottom Entry Connector Through Hole
Product Overview
Digi-Key Part Number WM16109-ND
Copy   WM16109-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0009484051

Copy   0009484051
Description CONN RCPT
Copy   CONN RCPT
Detailed Description

5 Position Receptacle, Bottom Entry Connector Through Hole

Copy   5 Position Receptacle, Bottom Entry Connector  Through Hole
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 41815
Packaging ? Tray ?
Part Status Preliminary
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 5
Number of Positions Loaded All
Pitch - Mating 0.156" (3.96mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Insulation Color Natural
Insulation Height 0.449" (11.40mm)
Contact Length - Post 0.160" (4.06mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Hooks
Current Rating 4.5A
Voltage Rating 600V
Applications Automotive, General Purpose, Medical, Telecommunications
Insulation Material Polyester
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 60.0µin (1.52µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0026604050 - Molex, LLC | WM4623-ND DigiKey Electronics
  • 0026604050
  • Molex, LLC
  • CONN HEADER 5POS .156 VERT TIN
  • Unit Price $0.47000
  • WM4623-ND
  • 0026605050 - Molex, LLC | WM4643-ND DigiKey Electronics
  • 0026605050
  • Molex, LLC
  • CONN HEADER 5POS .156 R/A TIN
  • Unit Price $0.54000
  • WM4643-ND
  • 0026614050 - Molex, LLC | WM5227-ND DigiKey Electronics
  • 0026614050
  • Molex, LLC
  • CONN HEADER 5POS .156 VERT GOLD
  • Unit Price $1.48000
  • WM5227-ND
  • 0026481055 - Molex, LLC | WM50008-05-ND DigiKey Electronics
  • 0026481055
  • Molex, LLC
  • CONN HEADER 5POS .156 VERT TIN
  • Unit Price $0.65000
  • WM50008-05-ND
Additional Resources
Standard Package ? 0
Other Names WM16109
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

16:14:08 9/24/2018