Add To Favorites
Product Overview
Digi-Key Part Number WM2757CT-ND
Quantity Available 27,060
Can ship immediately
Manufacturer

Manufacturer Part Number

0008650813

Description CONN TERM FEMALE 22-30AWG GOLD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Non-Gendered Contact Gold 22-30 AWG Crimp

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK® 6459
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 22-30 AWG
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 0640160201 - Molex, LLC | WM17552-ND DigiKey Electronics
  • 0640160201
  • Molex, LLC
  • TOOL HAND CRIMPER 20-36AWG SIDE
  • Unit Price $130.68000
  • WM17552-ND
  • 0011030022 - Molex, LLC | WM9927-ND DigiKey Electronics
  • 0011030022
  • Molex, LLC
  • TOOL EXTRACTION MOLEX .100 TERM
  • Unit Price $17.10000
  • WM9927-ND
  • 0638120000 - Molex, LLC | WM5147-ND DigiKey Electronics
  • 0638120000
  • Molex, LLC
  • INSERTION TOOL
  • Unit Price $50.49000
  • WM5147-ND
  • 0638882000 - Molex, LLC | WM4425-ND DigiKey Electronics
  • 0638882000
  • Molex, LLC
  • TOOL PRESS APPLICATOR 22-30AWG
  • Unit Price $3,439.80000
  • WM4425-ND
You May Also Be Interested In
  • 08-65-0814 - Molex Connector Corporation | WM2757-ND DigiKey Electronics
  • 08-65-0814
  • Molex Connector Corporation
  • CONN TERM FEMALE 22-30AWG GOLD
  • Unit Price $0.80000
  • WM2757-ND
  • 08-55-0102 - Molex, LLC | WM2312-ND DigiKey Electronics
  • 08-55-0102
  • Molex, LLC
  • CONN TERM FEMALE 22-30AWG GOLD
  • Unit Price $0.27000
  • WM2312-ND
  • 0640160201 - Molex, LLC | WM17552-ND DigiKey Electronics
  • 0640160201
  • Molex, LLC
  • TOOL HAND CRIMPER 20-36AWG SIDE
  • Unit Price $130.68000
  • WM17552-ND
  • 08-65-0815 - Molex Connector Corporation | WM2140CT-ND DigiKey Electronics
  • 08-65-0815
  • Molex Connector Corporation
  • CONN TERM FEMALE 22-30AWG GOLD
  • Unit Price $0.20000
  • WM2140CT-ND
  • 0008550131 - Molex Connector Corporation | WM4591-ND DigiKey Electronics
  • 0008550131
  • Molex Connector Corporation
  • CONN TERM CRIMP 22-30AWG GOLD
  • Unit Price $0.52000
  • WM4591-ND
Additional Resources
Standard Package ? 1
Other Names WM2757CT

23:24:51 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.55000 $5.50
25 0.49480 $12.37
50 0.43980 $21.99
100 0.42150 $42.15
250 0.38484 $96.21
500 0.36652 $183.26
1,000 0.30238 $302.38
2,500 0.27489 $687.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : WM2757-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,836 - Immediate
  • Unit Price: $0.80000
  • Tape & Reel (TR) ? : WM2757TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.20453
Send Feedback