Add To Favorites
Photo Not Available
0003044052 5 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Product Overview
Digi-Key Part Number 0003044052-ND
Copy   0003044052-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0003044052

Copy   0003044052
Description CONN RECEPT 5POS VERT SINGLE
Copy   CONN RECEPT 5POS VERT SINGLE
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

5 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)

Copy   5 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Mini-Fit Jr 5557
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 5
Pitch 0.165" (4.20mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Holder
Color Natural
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 39-00-0038 - Molex, LLC | WM2501CT-ND DigiKey Electronics
  • 39-00-0038
  • Molex, LLC
  • CONN TERM FEMALE 18-24AWG TIN
  • Unit Price $0.10000
  • WM2501CT-ND
  • 39-00-0039 - Molex, LLC | WM2501-ND DigiKey Electronics
  • 39-00-0039
  • Molex, LLC
  • CONN TERM FEMALE 18-24AWG TIN
  • Unit Price $0.17000
  • WM2501-ND
  • 0039000077 - Molex, LLC | WM3112CT-ND DigiKey Electronics
  • 0039000077
  • Molex, LLC
  • CONN TERM FEMALE 16AWG TIN CRIMP
  • Unit Price $0.10000
  • WM3112CT-ND
  • 39-00-0047 - Molex, LLC | WM2503-ND DigiKey Electronics
  • 39-00-0047
  • Molex, LLC
  • CONN TERM FEMALE 22-28AWG TIN
  • Unit Price $0.16000
  • WM2503-ND
Additional Resources
Standard Package ? 5,000
Other Names 000304-4052
003044052
03-04-4052
03044052
3044052
5557-05R4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.26693 $4,003.97

Submit a request for quotation on quantities greater than those displayed.

16:05:21 9/22/2018